A40MX04-2PLG84I vs A40MX04-1PL84M feature comparison

A40MX04-2PLG84I Microsemi Corporation

Buy Now Datasheet

A40MX04-1PL84M Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description QCCJ, PLASTIC, LCC-84
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max 101 MHz 48 MHz
Combinatorial Delay of a CLB-Max 2 ns 2.3 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 547 547
Number of Equivalent Gates 6000 6000
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 547 CLBS, 6000 GATES 547 CLBS, 6000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 3 2
Part Package Code LCC
Pin Count 84
ECCN Code 3A001.A.2.C
Number of Inputs 69
Number of Outputs 69

Compare A40MX04-2PLG84I with alternatives

Compare A40MX04-1PL84M with alternatives