A40MX04-1VQG80M
vs
A40MX04-2VQ80X79
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
TQFP,
1 MM HEIGHT, PLASTIC, VQFP-80
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
48 MHz
101 MHz
Combinatorial Delay of a CLB-Max
2.3 ns
2 ns
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
547
547
Number of Equivalent Gates
6000
6000
Number of Terminals
80
80
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
547 CLBS, 6000 GATES
547 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
3
3
Number of Inputs
69
Number of Logic Cells
547
Number of Outputs
69
Package Equivalence Code
TQFP80,.6SQ
Peak Reflow Temperature (Cel)
260
Compare A40MX04-1VQG80M with alternatives