A40MX02-PLG68
vs
A40MX02-FPL68
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
PLASTIC, LCC-68
PLASTIC, LCC-68
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5.0V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
80.4 MHz
48 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
3.7 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e3
e0
Length
24.2316 mm
24.2316 mm
Moisture Sensitivity Level
3
3
Number of CLBs
295
295
Number of Equivalent Gates
3000
3000
Number of Inputs
57
Number of Logic Cells
295
Number of Outputs
57
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
295 CLBS, 3000 GATES
295 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
24.2316 mm
24.2316 mm
Base Number Matches
3
3
Part Package Code
LCC
Pin Count
68
Samacsys Manufacturer
Microsemi Corporation
Compare A40MX02-FPL68 with alternatives