A40MX02-PL68 vs A40MX02-FPL68 feature comparison

A40MX02-PL68 Microchip Technology Inc

Buy Now Datasheet

A40MX02-FPL68 Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Transferred
MICROCHIP TECHNOLOGY INC MICROSEMI CORP
PLASTIC, LCC-68 PLASTIC, LCC-68
not_compliant unknown
ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
80 MHz 48 MHz
2.7 ns 3.7 ns
S-PQCC-J68 S-PQCC-J68
e0 e0
24.2316 mm 24.2316 mm
3 3
295 295
3000 3000
57
57
68 68
70 °C 70 °C
295 CLBS, 3000 GATES 295 CLBS, 3000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC68,1.0SQ LDCC68,1.0SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
4.572 mm 4.572 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
24.2316 mm 24.2316 mm
3 3
LCC
68
8542.39.00.01
Microsemi Corporation

Compare A40MX02-PL68 with alternatives

Compare A40MX02-FPL68 with alternatives