A40MX02-FPQG100M vs A40MX02-1PQG100M feature comparison

A40MX02-FPQG100M Actel Corporation

Buy Now Datasheet

A40MX02-1PQG100M Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description PLASTIC, QFP-100 PLASTIC, QFP-100
Reach Compliance Code compliant compliant
Additional Feature CAN ALSO BE OPERATED AT 5.0V CAN ALSO BE OPERATED AT 5.0V SUPPLY
Clock Frequency-Max 48.24 MHz 92.46 MHz
Combinatorial Delay of a CLB-Max 3.7 ns 2.3 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 295 295
Number of Equivalent Gates 3000 3000
Number of Inputs 57 57
Number of Logic Cells 295 295
Number of Outputs 57 57
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 295 CLBS, 3000 GATES 295 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3