A40MX02-FPQ100MX79 vs A40MX02-1PQ100 feature comparison

A40MX02-FPQ100MX79 Actel Corporation

Buy Now Datasheet

A40MX02-1PQ100 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description PLASTIC, QFP-100 PLASTIC, QFP-100
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO BE OPERATED AT 5.0V ALSO OPERATES AT 5V SUPPLY
Combinatorial Delay of a CLB-Max 3.7 ns 2.3 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 295 295
Number of Equivalent Gates 3000 3000
Number of Inputs 57 57
Number of Logic Cells 295
Number of Outputs 57 57
Number of Terminals 100 100
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 295 CLBS, 3000 GATES 295 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 2
Part Package Code QFP
Pin Count 100
HTS Code 8542.39.00.01
Clock Frequency-Max 92 MHz
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare A40MX02-1PQ100 with alternatives