A40MX02-FPQ100I
vs
A40MX02-FPQ100B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
PLASTIC, QFP-100
QFP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5.0V
CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max
48.24 MHz
48.24 MHz
Combinatorial Delay of a CLB-Max
3.7 ns
3.72 ns
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
295
295
Number of Equivalent Gates
3000
2000
Number of Inputs
57
Number of Logic Cells
295
Number of Outputs
57
Number of Terminals
100
100
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
295 CLBS, 3000 GATES
295 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
3
1
ECCN Code
3A001.A.2.C
Compare A40MX02-FPQ100I with alternatives
Compare A40MX02-FPQ100B with alternatives