A40MX02-FPL68X79 vs A40MX02-FPL68I feature comparison

A40MX02-FPL68X79 Microchip Technology Inc

Buy Now Datasheet

A40MX02-FPL68I Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, LCC-68 PLASTIC, LCC-68
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max 48 MHz 48.24 MHz
Combinatorial Delay of a CLB-Max 3.7 ns 3.7 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2316 mm 24.2316 mm
Number of CLBs 295 295
Number of Equivalent Gates 3000 3000
Number of Inputs 57 57
Number of Outputs 57 57
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 295 CLBS, 3000 GATES 295 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Logic Cells 295
Terminal Finish TIN LEAD

Compare A40MX02-FPL68X79 with alternatives

Compare A40MX02-FPL68I with alternatives