A40MX02-FPL68MX79
vs
A40MX02-FPLG68B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PLASTIC, LCC-68
|
PLASTIC, MS-007AE, LCC-68
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO BE OPERATED AT 5.0V
|
CAN ALSO BE OPERATED AT 5.0V
|
Clock Frequency-Max |
48 MHz
|
48.24 MHz
|
Combinatorial Delay of a CLB-Max |
3.7 ns
|
3.72 ns
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
Length |
24.2316 mm
|
24.13 mm
|
Number of CLBs |
295
|
295
|
Number of Equivalent Gates |
3000
|
3000
|
Number of Inputs |
57
|
57
|
Number of Outputs |
57
|
57
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
295 CLBS, 3000 GATES
|
295 CLBS, 3000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.445 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.2316 mm
|
24.13 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Screening Level |
|
MIL-STD-883
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare A40MX02-FPL68MX79 with alternatives
Compare A40MX02-FPLG68B with alternatives