A40MX02-3PLG68I vs A40MX02-1PL68IX79 feature comparison

A40MX02-3PLG68I Microsemi Corporation

Buy Now Datasheet

A40MX02-1PL68IX79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description QCCJ, PLASTIC, LCC-68
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max 109 MHz 92 MHz
Combinatorial Delay of a CLB-Max 1.7 ns 2.3 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e3
Length 24.2316 mm 24.2316 mm
Moisture Sensitivity Level 3
Number of CLBs 295 295
Number of Equivalent Gates 3000 3000
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 295 CLBS, 3000 GATES 295 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
Base Number Matches 3 3
Number of Inputs 57
Number of Outputs 57

Compare A40MX02-3PLG68I with alternatives

Compare A40MX02-1PL68IX79 with alternatives