A40MX02-2PQ100IX79 vs A40MX02-FPQ100 feature comparison

A40MX02-2PQ100IX79 Microchip Technology Inc

Buy Now Datasheet

A40MX02-FPQ100 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, QFP-100 PLASTIC, QFP-100
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max 101 MHz 48 MHz
Combinatorial Delay of a CLB-Max 2 ns 3.7 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of CLBs 295 295
Number of Equivalent Gates 3000 3000
Number of Inputs 57 57
Number of Outputs 57 57
Number of Terminals 100 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 295 CLBS, 3000 GATES 295 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 2
Rohs Code No
Part Package Code QFP
Pin Count 100
Samacsys Manufacturer Microsemi Corporation
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare A40MX02-2PQ100IX79 with alternatives

Compare A40MX02-FPQ100 with alternatives