A40MX02-2PL44
vs
A40MX02-2PL44X79
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
101 MHz
101 MHz
Combinatorial Delay of a CLB-Max
2 ns
2 ns
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
3
3
Number of CLBs
295
295
Number of Equivalent Gates
3000
3000
Number of Inputs
34
57
Number of Outputs
34
57
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
295 CLBS, 3000 GATES
295 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
Base Number Matches
2
3
Number of Logic Cells
295
Peak Reflow Temperature (Cel)
245
Compare A40MX02-2PL44 with alternatives