A40MX02-1PLG68
vs
A40MX02-3PLG68I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, LCC-68
ROHS COMPLIANT, PLASTIC, LCC-68
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
10 Weeks
10 Weeks
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
92 MHz
109 MHz
Combinatorial Delay of a CLB-Max
2.3 ns
1.7 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e3
e3
Length
24.2316 mm
24.2316 mm
Moisture Sensitivity Level
3
3
Number of CLBs
295
295
Number of Equivalent Gates
3000
3000
Number of Inputs
57
57
Number of Outputs
57
57
Number of Terminals
68
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
295 CLBS, 3000 GATES
295 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TUBE
TUBE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.2316 mm
Base Number Matches
3
3
Compare A40MX02-1PLG68 with alternatives
Compare A40MX02-3PLG68I with alternatives