A40MX02-1PL68MX79
vs
A40MX02-FPL68MX79
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ,
PLASTIC, LCC-68
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.2
12.2
Average Weight (mg)
6580.75
6580.75
CO2e (mg)
80285.149
80285.149
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2017-07-07
2017-07-07
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.10
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max
92 MHz
48 MHz
Combinatorial Delay of a CLB-Max
2.3 ns
3.7 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2316 mm
24.2316 mm
Number of CLBs
295
295
Number of Equivalent Gates
3000
3000
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
295 CLBS, 3000 GATES
295 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.2316 mm
Base Number Matches
3
3
Number of Inputs
57
Number of Outputs
57
Compare A40MX02-1PL68MX79 with alternatives
Compare A40MX02-FPL68MX79 with alternatives