A3UL-TMR-3A2C-M vs A3UL-TMA-2A2C-5M feature comparison

A3UL-TMR-3A2C-M OMRON Corporation

Buy Now Datasheet

A3UL-TMA-2A2C-5M OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Color RED BLUE
Actuator Length 0.079 inch 0.079 inch
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature IP40 PROTECTION IP65 PROTECTION
Body Length or Diameter 29.9974 mm 29.9974 mm
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@30VDC 0.1A@30VDC
Contact Resistance 0.25 mΩ 0.25 mΩ
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
Illumination LED LED
Insulation Resistance 100000000 Ω 100000000 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Switch Function DPDT DPDT
Base Number Matches 1 1

Compare A3UL-TMR-3A2C-M with alternatives

Compare A3UL-TMA-2A2C-5M with alternatives