A3UL-TMG-2A2C-5M vs A3UL-TBW-1A2C-5M feature comparison

A3UL-TMG-2A2C-5M OMRON Corporation

Buy Now Datasheet

A3UL-TBW-1A2C-5M OMRON Corporation

Buy Now Datasheet
Active Active
OMRON CORP OMRON CORP
unknown unknown
EAR99 EAR99
8536.50.70.00 8536.50.70.00
GREEN WHITE
0.079 inch 0.079 inch
PUSHBUTTON PUSHBUTTON
IP65 PROTECTION IP65 PROTECTION
29.9974 mm 29.9974 mm
0.1 A 0.1 A
0.1A@30VDC 0.1A@30VDC
0.25 mΩ 0.25 mΩ
30 V 30 V
200000 Cycle(s) 200000 Cycle(s)
LED LED
100000000 Ω 100000000 Ω
70 °C 70 °C
-20 °C -20 °C
DPDT DPDT
1 1

Compare A3UL-TMG-2A2C-5M with alternatives

Compare A3UL-TBW-1A2C-5M with alternatives