A3UL-TBW-1A2C-5M
vs
A3UL-TBG-1A2C-5M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
GREEN
|
Actuator Length |
0.079 inch
|
0.079 inch
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
IP65 PROTECTION
|
IP65 PROTECTION
|
Body Length or Diameter |
29.9974 mm
|
29.9974 mm
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@30VDC
|
0.1A@30VDC
|
Contact Resistance |
0.25 mΩ
|
0.25 mΩ
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Electrical Life |
200000 Cycle(s)
|
200000 Cycle(s)
|
Illumination |
LED
|
LED
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Switch Function |
DPDT
|
DPDT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A3UL-TBW-1A2C-5M with alternatives
Compare A3UL-TBG-1A2C-5M with alternatives