A3PN060-VQ100 vs A3PN060-VQ100I feature comparison

A3PN060-VQ100 Microchip Technology Inc

Buy Now Datasheet

A3PN060-VQ100I Actel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 60000 60000
Number of Inputs 71 71
Number of Logic Cells 1536 1536
Number of Outputs 71 71
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 60000 GATES 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type Field Programmable Gate Arrays FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 3 3
Number of CLBs 1536

Compare A3PN060-VQ100 with alternatives