A3PE600-FG256 vs A3PE600-1FG256 feature comparison

A3PE600-FG256 Microsemi Corporation

Buy Now Datasheet

A3PE600-1FG256 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description BGA, BGA256,16X16,40 BGA,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 13824 13824
Number of Equivalent Gates 600000 600000
Number of Inputs 165
Number of Logic Cells 13824
Number of Outputs 165
Number of Terminals 256 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 13824 CLBS, 600000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.8 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 3
Samacsys Manufacturer Microsemi Corporation

Compare A3PE600-FG256 with alternatives

Compare A3PE600-1FG256 with alternatives