A3PE600-2FGG484
vs
M7A3PE600-FG484
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Package Description
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484
1 MM PITCH, FBGA-484
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e1
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
13824
Number of Equivalent Gates
600000
600000
Number of Terminals
484
484
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
13824 CLBS, 600000 GATES
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Packing Method
TRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
23 mm
Base Number Matches
5
2
Number of Inputs
270
Number of Logic Cells
13824
Number of Outputs
270
Package Equivalence Code
BGA484,22X22,40
Compare A3PE600-2FGG484 with alternatives
Compare M7A3PE600-FG484 with alternatives