A3PE3000L-FG484YI vs A3PE3000L-1FG484I feature comparison

A3PE3000L-FG484YI Microsemi FPGA & SoC

Buy Now Datasheet

A3PE3000L-1FG484I Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP ACTEL CORP
Package Description BGA, BGA484,22X22,40 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Clock Frequency-Max 250 MHz 250 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e0
Moisture Sensitivity Level 3 3
Number of Inputs 341 341
Number of Logic Cells 75264 75264
Number of Outputs 341 341
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 3
Rohs Code No
Length 23 mm
Number of CLBs 75264
Number of Equivalent Gates 3000000
Organization 75264 CLBS, 3000000 GATES
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Width 23 mm