A3PE3000L-1FG484
vs
A3PE3000L-1FG484I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
250 MHz
250 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of CLBs
75264
75264
Number of Equivalent Gates
3000000
3000000
Number of Inputs
341
341
Number of Logic Cells
75264
75264
Number of Outputs
341
341
Number of Terminals
484
484
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
75264 CLBS, 3000000 GATES
75264 CLBS, 3000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
3
3