A3PE3000-2FG484 vs M1A3PE3000-1FG484I feature comparison

A3PE3000-2FG484 Actel Corporation

Buy Now Datasheet

M1A3PE3000-1FG484I Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 BGA, BGA484,22X22,40
Reach Compliance Code compliant unknown
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 75264 75264
Number of Equivalent Gates 3000000 3000000
Number of Inputs 341 341
Number of Logic Cells 75264 75264
Number of Outputs 341 341
Number of Terminals 484 484
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 75264 CLBS, 3000000 GATES 75264 CLBS, 3000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation

Compare M1A3PE3000-1FG484I with alternatives