A3PE3000-1FG324 vs A3PE3000-FG324I feature comparison

A3PE3000-1FG324 Microchip Technology Inc

Buy Now Datasheet

A3PE3000-FG324I Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 8 Weeks
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e0 e0
Length 19 mm 19 mm
Moisture Sensitivity Level 3
Number of CLBs 75264 75264
Number of Equivalent Gates 3000000 3000000
Number of Inputs 221 221
Number of Outputs 221 221
Number of Terminals 324 324
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 75264 CLBS, 3000000 GATES 75264 CLBS, 3000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.78 mm 1.78 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD SILVER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 19 mm
Base Number Matches 3 3
Clock Frequency-Max 350 MHz
Number of Logic Cells 75264

Compare A3PE3000-1FG324 with alternatives

Compare A3PE3000-FG324I with alternatives