A3PE1500-PQ208I
vs
A3PE1500-PQG208I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
38400
38400
Number of Equivalent Gates
1500000
1500000
Number of Inputs
147
147
Number of Logic Cells
38400
38400
Number of Outputs
147
147
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
38400 CLBS, 1500000 GATES
38400 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
2
3