A3PE1500-1FGG484I vs A3PE1500-2FGG484I feature comparison

A3PE1500-1FGG484I Actel Corporation

Buy Now Datasheet

A3PE1500-2FGG484I Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484
Reach Compliance Code compliant compliant
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 38400 38400
Number of Equivalent Gates 1500000 1500000
Number of Inputs 280 280
Number of Logic Cells 38400 38400
Number of Outputs 280 280
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 38400 CLBS, 1500000 GATES 38400 CLBS, 1500000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3