A3P600L-1FG256I
vs
A3P600L-PQ208YI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ACTEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
350 MHz
250 MHz
JESD-30 Code
S-PBGA-B256
S-PQFP-G208
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
13824
Number of Equivalent Gates
600000
600000
Number of Inputs
177
154
Number of Logic Cells
13824
13824
Number of Outputs
177
154
Number of Terminals
256
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
13824 CLBS, 600000 GATES
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
QFP
Package Equivalence Code
BGA256,16X16,40
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
17 mm
Base Number Matches
2
3
HTS Code
8542.39.00.01
Compare A3P600L-PQ208YI with alternatives