A3P600-2PQ208I vs A3P600-2PQG208Y feature comparison

A3P600-2PQ208I Actel Corporation

Buy Now Datasheet

A3P600-2PQG208Y Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI SOC PRODUCTS GROUP
Package Description 0.50 MM PITCH, PLASTIC, QFP-208 FQFP,
Reach Compliance Code unknown unknown
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000 600000
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 3
Part Package Code QFP
Pin Count 208
HTS Code 8542.39.00.01
Number of CLBs 13824
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare A3P600-2PQG208Y with alternatives