A3P600-1FG256IY vs A3P600-1FG256 feature comparison

A3P600-1FG256IY Microsemi Corporation

Buy Now Datasheet

A3P600-1FG256 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description FPBGA-256 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-03-25
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +100C Commercial Extended: +0C to +85C
Candidate List Date 2017-07-07 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.10 CMRT V6.10
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 2 3
Rohs Code No
Factory Lead Time 8 Weeks
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B256
Length 17 mm
Moisture Sensitivity Level 3
Number of CLBs 13824
Number of Equivalent Gates 600000
Number of Inputs 177
Number of Outputs 177
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Packing Method TRAY
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm

Compare A3P600-1FG256IY with alternatives

Compare A3P600-1FG256 with alternatives