A3P400-PQG208 vs A3P400-PQG208IY feature comparison

A3P400-PQG208 Microchip Technology Inc

Buy Now Datasheet

A3P400-PQG208IY Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 QFP-208
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 9216
Number of Equivalent Gates 400000 400000
Number of Inputs 151
Number of Outputs 151
Number of Terminals 208 208
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 9216 CLBS, 400000 GATES 400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Packing Method TRAY
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 10 2
Date Of Intro 2016-03-25

Compare A3P400-PQG208 with alternatives

Compare A3P400-PQG208IY with alternatives