A3P400-PQ208
vs
A3P400-PQG208I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
28 mm
Number of CLBs
9216
Number of Equivalent Gates
400000
400000
Number of Inputs
151
Number of Outputs
151
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
9216 CLBS, 400000 GATES
400000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
28 mm
28 mm
Base Number Matches
3
3
Package Description
0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Compare A3P400-PQ208 with alternatives