A3P400-FGG144I vs M1A3P400-PQG208 feature comparison

A3P400-FGG144I Actel Corporation

Buy Now Datasheet

M1A3P400-PQG208 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 1 MM PITCH, GREEN, FBGA-144 FQFP,
Reach Compliance Code unknown compliant
JESD-30 Code S-PBGA-B144 S-PQFP-G208
Length 13 mm 28 mm
Number of Equivalent Gates 400000 400000
Number of Terminals 144 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 400000 GATES 9216 CLBS, 400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA FQFP
Package Equivalence Code BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 13 mm 28 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Clock Frequency-Max 350 MHz
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of CLBs 9216
Peak Reflow Temperature (Cel) 245
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare M1A3P400-PQG208 with alternatives