A3P400-FGG144I
vs
A3P400-2PQG208
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ACTEL CORP
|
ACTEL CORP
|
Package Description |
1 MM PITCH, GREEN, FBGA-144
|
0.50 MM PITCH, PLASTIC, QFP-208
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-PBGA-B144
|
S-PQFP-G208
|
Length |
13 mm
|
28 mm
|
Number of Equivalent Gates |
400000
|
400000
|
Number of Terminals |
144
|
208
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
400000 GATES
|
400000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
FQFP
|
Package Equivalence Code |
BGA144,12X12,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.55 mm
|
4.1 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
13 mm
|
28 mm
|
Base Number Matches |
3
|
3
|
|
|
|