A3P400-2FG484
vs
A3P400-2FG484YI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
MICROSEMI SOC PRODUCTS GROUP
Package Description
1 MM PITCH, FBGA-484
BGA,
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
Length
27 mm
23 mm
Number of Equivalent Gates
400000
400000
Number of Terminals
484
484
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
400000 GATES
9216 CLBS, 400000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
23 mm
Base Number Matches
2
3
Part Package Code
BGA
Pin Count
484
HTS Code
8542.39.00.01
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of CLBs
9216
Terminal Finish
TIN LEAD
Compare A3P400-2FG484YI with alternatives