A3P400-2FG144 vs A3P400-2FGG144I feature comparison

A3P400-2FG144 Microchip Technology Inc

Buy Now Datasheet

A3P400-2FGG144I Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 1 MM PITCH, GREEN, FBGA-144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0
Length 13 mm 13 mm
Moisture Sensitivity Level 3
Number of CLBs 9216
Number of Equivalent Gates 400000 400000
Number of Inputs 97
Number of Outputs 97
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 9216 CLBS, 400000 GATES 400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 3 3

Compare A3P400-2FG144 with alternatives