A3P250-VQG100YC
vs
A3P250-VQ100Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROCHIP TECHNOLOGY INC
Package Description
,
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Moisture Sensitivity Level
3
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches
3
3
Rohs Code
No
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of CLBs
6144
Number of Equivalent Gates
250000
Number of Inputs
68
Number of Outputs
68
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Compare A3P250-VQG100YC with alternatives
Compare A3P250-VQ100Y with alternatives