A3P250-VQG100M vs A3P250-VQ100 feature comparison

A3P250-VQG100M Microchip Technology Inc

Buy Now Datasheet

A3P250-VQ100 Actel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description 0.50 MM PITCH, GREEN, VQFP-100 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6144 6144
Number of Equivalent Gates 250000 250000
Number of Terminals 100 100
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 6144 CLBS, 250000 GATES 6144 CLBS, 250000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 3
Clock Frequency-Max 350 MHz
JESD-609 Code e0
Number of Inputs 68
Number of Logic Cells 6144
Number of Outputs 68
Package Equivalence Code TQFP100,.63SQ
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare A3P250-VQG100M with alternatives