A3P250-VQ100 vs A3P250-VQG100 feature comparison

A3P250-VQ100 Actel Corporation

Buy Now Datasheet

A3P250-VQG100 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100
Reach Compliance Code compliant compliant
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6144 6144
Number of Equivalent Gates 250000 250000
Number of Inputs 68 68
Number of Logic Cells 6144
Number of Outputs 68 68
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 6144 CLBS, 250000 GATES 6144 CLBS, 250000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 52 Weeks, 2 Days
Samacsys Manufacturer Microchip
Packing Method TRAY

Compare A3P250-VQG100 with alternatives