A3P250-QN132IY
vs
A3P250-QNG132Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI SOC PRODUCTS GROUP
|
Package Description |
,
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-03-25
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QFP
|
Pin Count |
|
132
|
JESD-30 Code |
|
S-XQCC-N132
|
Length |
|
8 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
6144
|
Number of Equivalent Gates |
|
250000
|
Number of Inputs |
|
87
|
Number of Outputs |
|
87
|
Number of Terminals |
|
132
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
6144 CLBS, 250000 GATES
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
QCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8 mm
|
|
|
|
Compare A3P250-QN132IY with alternatives
Compare A3P250-QNG132Y with alternatives