A3P250-FGG256IY vs A3P250-1QN132II feature comparison

A3P250-FGG256IY Microchip Technology Inc

Buy Now Datasheet

A3P250-1QN132II Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description VBCC,
Clock Frequency-Max 350 MHz
JESD-30 Code S-XBCC-B132
Length 8 mm
Number of CLBs 6144
Number of Equivalent Gates 250000
Number of Terminals 132
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 6144 CLBS, 250000 GATES
Package Body Material UNSPECIFIED
Package Code VBCC
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BUTT
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 8 mm

Compare A3P250-FGG256IY with alternatives

Compare A3P250-1QN132II with alternatives