A3P250-2FG256YI
vs
A3P250-2FGG256II
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
LBGA,
17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
17 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
6144
Number of Equivalent Gates
250000
250000
Number of Terminals
256
256
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
6144 CLBS, 250000 GATES
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.7 mm
1.8 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
3
3
Clock Frequency-Max
350 MHz
Package Equivalence Code
BGA256,16X16,40
Qualification Status
Not Qualified
Compare A3P250-2FG256YI with alternatives