A3P125-VQG100YT vs A3P125-VQG100IY feature comparison

A3P125-VQG100YT Microsemi FPGA & SoC

Buy Now Datasheet

A3P125-VQG100IY Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROCHIP TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.2 12.2
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.10 CMRT V6.10
Moisture Sensitivity Level 3 3
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 1 1
Rohs Code Yes
Compliance Temperature Grade Industrial: -40C to +100C
JESD-30 Code S-PQFP-G100
Length 14 mm
Number of CLBs 3072
Number of Equivalent Gates 125000
Number of Inputs 71
Number of Outputs 71
Number of Terminals 100
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 3072 CLBS, 125000 GATES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Compare A3P125-VQG100YT with alternatives

Compare A3P125-VQG100IY with alternatives