A3P125-VQG100IY
vs
A3P125-1FGG144YC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
VTQFP-100
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-03-25
|
|
Moisture Sensitivity Level |
3
|
3
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare A3P125-VQG100IY with alternatives
Compare A3P125-1FGG144YC with alternatives