A3P125-VQ100Y vs A3P125-VQ100YC feature comparison

A3P125-VQ100Y Microchip Technology Inc

Buy Now Datasheet

A3P125-VQ100YC Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G100
Length 14 mm
Number of CLBs 3072
Number of Equivalent Gates 125000
Number of Inputs 71
Number of Outputs 71
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 3072 CLBS, 125000 GATES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
Base Number Matches 3 3

Compare A3P125-VQ100Y with alternatives

Compare A3P125-VQ100YC with alternatives