A3P125-QNG132IY vs A3P125-QN132II feature comparison

A3P125-QNG132IY Microsemi Corporation

Buy Now Datasheet

A3P125-QN132II Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description , 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Date Of Intro 2016-03-25
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 1 2
Clock Frequency-Max 350 MHz
JESD-30 Code S-XBCC-B132
Length 8 mm
Number of CLBs 3072
Number of Equivalent Gates 125000
Number of Terminals 132
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 3072 CLBS, 125000 GATES
Package Body Material UNSPECIFIED
Package Code VBCC
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BUTT
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 8 mm

Compare A3P125-QNG132IY with alternatives