A3P125-2TQ144
vs
A3P125-2TQG144IY
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ACTEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
0.50 MM PITCH, TQFP-144
Reach Compliance Code
unknown
compliant
kg CO2e/kg
12.2
12.2
Average Weight (mg)
1299.6
1299.6
CO2e (mg)
15855.119
15855.119
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Commercial: +0C to +70C
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of Equivalent Gates
125000
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
125000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
Base Number Matches
3
2
HTS Code
8542.39.00.01
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Moisture Sensitivity Level
3
Compare A3P125-2TQG144IY with alternatives