A3P125-2PQG208IY
vs
A3P125-2PQ208YI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Moisture Sensitivity Level |
3
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
|
JESD-30 Code |
|
S-PQFP-G208
|
Length |
|
28 mm
|
Number of CLBs |
|
3072
|
Number of Equivalent Gates |
|
125000
|
Number of Inputs |
|
133
|
Number of Outputs |
|
133
|
Number of Terminals |
|
208
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
3072 CLBS, 125000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, FINE PITCH
|
Seated Height-Max |
|
4.1 mm
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
28 mm
|
|
|
|
Compare A3P125-2PQG208IY with alternatives
Compare A3P125-2PQ208YI with alternatives