A3P125-2FGG144II vs A3P125-2FG144IY feature comparison

A3P125-2FGG144II Actel Corporation

Buy Now Datasheet

A3P125-2FG144IY Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 FPBGA-144
Reach Compliance Code unknown compliant
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B144 S-PBGA-B144
Length 13 mm 13 mm
Number of CLBs 3072
Number of Equivalent Gates 125000 125000
Number of Terminals 144 144
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 3072 CLBS, 125000 GATES 125000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 3 2
HTS Code 8542.39.00.01
Date Of Intro 2016-03-25
Additional Feature TERM PITCH-MIN

Compare A3P125-2FG144IY with alternatives