A3P125-2FG144IY
vs
A3P125-2FG144I
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Package Description |
|
LBGA,
|
Clock Frequency-Max |
|
350 MHz
|
JESD-30 Code |
|
S-PBGA-B144
|
JESD-609 Code |
|
e0
|
Length |
|
13 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
3072
|
Number of Equivalent Gates |
|
125000
|
Number of Terminals |
|
144
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
3072 CLBS, 125000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LBGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.55 mm
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD SILVER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
13 mm
|
|
|
|
Compare A3P125-2FG144IY with alternatives
Compare A3P125-2FG144I with alternatives