A3P125-1QNGG132YC
vs
A3P125-1QN132I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches
2
2
Rohs Code
No
Package Description
8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132
JESD-30 Code
S-XBCC-B132
Length
8 mm
Number of CLBs
3072
Number of Equivalent Gates
125000
Number of Terminals
132
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
3072 CLBS, 125000 GATES
Package Body Material
UNSPECIFIED
Package Code
HVBCC
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Compare A3P125-1QNGG132YC with alternatives
Compare A3P125-1QN132I with alternatives